Skip to content
information
Shopping from the United States?

Pass & Seymour PS5366-X

Straight Blade Plug, 20 A/125 VAC, 10-18 AWG, Screw Terminal, EHU Series

Mfr. Part #: PS5366-X / RS Stock #: 70050655

Pass & Seymour

Pass & Seymour PS5366-X

Mfr. Part #: PS5366-X
RS Stock #: 70050655

Description

Straight Blade Plug, 20 A/125 VAC, 10-18 AWG, Screw Terminal, EHU Series

In Stock:

893

Price

Qty.

Standard Price

1

$16.071

5

$14.784

10

$13.42

50

$12.375

100

$11.572

500

$10.934

1000

$9.966

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; FSUL ; CSA
Color
Black ; White
Contact Material
Brass Alloy
Contact Type
Pin
Cord Diameter
0.230 to 0.690 in
Current Rating
20 A
Grade
Commercial
Housing Material
Nylon
Mounting Type
Cable
NEMA Type
5-20P
Number of Contacts
3
Number of Poles
2
Primary Type
Straight Blade
Product Header
Straight Blade Plug
Termination
Screw
Type
Plug
Voltage Rating
125 V
Wire Size
10-18 AWG

Overview

Industrial Strength (Extra-Hard Use), Brass Alloy Plug Blades and Connector Contacts Resist Heat Rise, Provide Excellent Conductivity