Skip to content
information
Shopping from the United States?

Pepperl+Fuchs Factory Automation MB60-8GM50-E2-V3

Magnetic Proximity Sensor,Cylindrical,10-48.6mm,PNP-NO,M8 Flush,MB60 Series

Mfr. Part #: MB60-8GM50-E2-V3 / RS Stock #: 70556809

Pepperl+Fuchs Factory Automation

Pepperl+Fuchs Factory Automation MB60-8GM50-E2-V3

Mfr. Part #: MB60-8GM50-E2-V3
RS Stock #: 70556809

Description

Magnetic Proximity Sensor,Cylindrical,10-48.6mm,PNP-NO,M8 Flush,MB60 Series

In Stock:

2

Price

Qty.

Standard Price

1

$218.262

5

$205.161

10

$196.438

25

$187.704

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
218379
Body Style
Cylindrical
Connection Type
M8 3-Pin
Housing Material
Stainless Steel 1.4404
IP Rating
IP67
Maximum Operating Temperature
75 °C
Measurement Range
10-48.6 mm
Minimum Operating Temperature
-25 °C
Mounting Type
M8 Threaded Flush
Output
PNP-NO
Primary Type
Magnetic Proximity Sensors
Supply Voltage
10-30 VDC
Switching Frequency
5 kHz
Termination
M8 3-Pin