Phoenix Contact 2902056
Frequency transducer - MINI MCR-2-F-UI MINI ANALOG PRO Series
Mfr. Part #: 2902056 / RS Stock #: 71177005
Price
Qty.
Standard Price
1
$339.009
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MINI MCR-2-F-UI
Mounting Type
DIN Rail Mount
Special Features
Power Bridging Option ; Current Loop Test Points ; Pluggable Housing Terminations
Standards
EN 61000-4-6
UPC Code
4046356649872
Warranty
Limited Lifetime
Overview
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication