Phoenix Contact 3022218
Clipfix Quick Mounting End Bracket L 55.6 x W 9.5 x H 32mm Gray
Mfr. Part #: 3022218 / RS Stock #: 70169103
Price
Qty.
Standard Price
1
$1.782
10
$1.606
25
$1.518
50
$1.463
100
$1.408
500
$1.342
1000
$1.243
Additional Inventory
Can ship in 10 days:
318032
On order:
20950
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CLIPFIX 35
Color
Gray
Dimensions
0.00 in W X 2.24 in L
For Use With
DIN Rail Terminal Blocks
Material
Polyamide
Primary Type
End Bracket
UPC Code
4017918156541
Overview
End Bracket with PA Insulating Material
Gray color
PA material
PA material