Phoenix Contact 3030271
Bridges Plug-in Pitch 6.2 mm 10 Positions Red FBS Series
Mfr. Part #: 3030271 / RS Stock #: 70169249
Price
Qty.
Standard Price
1
$6.578
10
$6.05
25
$5.654
50
$5.357
100
$5.06
Additional Inventory
Can ship in 10 days:
2913
On order:
2520
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FBS 10-6
Approvals
EAC
Color
Red
Family Name
PT Push-in Family
For Use With
ST Series
Insulation Material
Polyamide
Insulation Type
Insulated
Number of Circuits
10
Operating Force
PA oz
Pin Spacing
6.0 mm
Primary Type
Bridge
Type
Plug-in
UPC Code
4017918188580
Warranty
Limited Lifetime
Overview
Screw Terminal Strip, Series 300, 20 A Current Rating
The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet.
This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time.
The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth.
The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost.
Features:
?The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs
?The quick plug-in bridge design results in shorter application times
The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet.
This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time.
The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth.
The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost.
Features:
?The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs
?The quick plug-in bridge design results in shorter application times