Phoenix Contact 3047293
End Cover for Terminal Blocks L 69.9 x W 2.2 x H 57.5mm Gray
Mfr. Part #: 3047293 / RS Stock #: 70169829
Price
Qty.
Standard Price
1
$1.518
10
$1.364
25
$1.287
50
$1.243
100
$1.199
500
$1.144
1000
$1.067
Additional Inventory
Can ship in 10 days:
1736
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
D-UTTB 2 5/4
Color
Gray
Family Name
Universal Terminal Block Family
For Use With
UT ; UT-PE
Material
Polyamide
Primary Type
End Cover
UPC Code
4017918997267
Warranty
Limited Lifetime
Overview
Reduce fatigue, save time and simplify wiring with Phoenix Contact's push-in terminal blocks. These tool-less terminal blocks use a direct push-in connection and require 50 percent lower insertion force when connecting solid conductors or conductors with ferrules. As part of the CLIPLINE Complete system, push-in terminal blocks are compatible with standard system accessories, including bridging, checking and marking. They deliver maximum flexibility in a variety of options, including feed-through, multi-conductor, component and pluggable terminal blocks, and can be combined with screw, spring-cage and fast connection terminal blocks. Features: Orange Push Button Located on the Actuation Shaft Opens the Spring to the Maximum Wiring Space of (4 mm2)/AWG 12 for Fast, Clear Wiring and High-Contacting Safety Three Standard Marker Grooves Allow Individual Terminal Point Labeling with the One Marking Material Front Connection for Space-Saving Convenient Wiring