Skip to content
information
Shopping from the United States?

Power Sonic PS-12120F2

Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 12Ah, Quick Disconnect

Mfr. Part #: PS-12120F2 / RS Stock #: 70115685

Power Sonic

Power Sonic PS-12120F2

Mfr. Part #: PS-12120F2
RS Stock #: 70115685

Description

Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 12Ah, Quick Disconnect

In Stock:

443

Price

Qty.

Standard Price

1

$48.411

5

$45.507

10

$44.297

25

$43.087

50

$41.877

100

$40.667

Additional Inventory

On order:

395

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
12 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V
Operating Temperature
-20 to 50 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect: 0.25
Voltage Rating
12 VDC
Weight
7.92 lb

Overview

Features:
  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life