Skip to content
information
Shopping from the United States?

Schneider Electric/Legacy Relays 750XCXH-24D

Relay, Hermetic Octal, 11 Pin, 3PDT, 12 Amp Rating, 24 VDC, Plug-in socket mount

Mfr. Part #: 750XCXH-24D / RS Stock #: 70184936

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 750XCXH-24D

Mfr. Part #: 750XCXH-24D
RS Stock #: 70184936

Description

Relay, Hermetic Octal, 11 Pin, 3PDT, 12 Amp Rating, 24 VDC, Plug-in socket mount

In Stock:

139

Price

Qty.

Standard Price

1

$141.097

10

$134.035

25

$126.984

50

$119.933

100

$112.871

Additional Inventory

On order:

380

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
C503084
Coil Voltage
24 VDC
Contact Current Rating
12 A
Contact Form
3PDT
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
12 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Header
750 Series Octal Relay
Relay Type
General Purpose
Standards
UL ; RoHS
Termination
11-Pin Octal
Voltage Rating
300 V

Overview

Octal Style Power Relay, 16 A Current Rating, 3PDT Contact Form, Plug-In Terminal Type
Continuous duty coils, 20 ms operate and release time.