Skip to content
information
Shopping from the United States?

Schneider Electric/Legacy Relays 92S11D22D-24

Relay, E-Mech, Power, DPDT, Ctrl-V 24DC, 30A-NO, 3A-NC, 300V, Panel Mnt, QC Term

Mfr. Part #: 92S11D22D-24 / RS Stock #: 70185031

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 92S11D22D-24

Mfr. Part #: 92S11D22D-24
RS Stock #: 70185031

Description

Relay, E-Mech, Power, DPDT, Ctrl-V 24DC, 30A-NO, 3A-NC, 300V, Panel Mnt, QC Term

In Stock:

1480

Price

Qty.

Standard Price

1

$23.265

10

$22.11

25

$20.944

50

$19.778

100

$18.612

250

$17.457

Additional Inventory

On order:

638

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
I927019E
Coil Voltage
24 VDC
Contact Current Rating
30 A
Contact Form
DPDT
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
30 A
Function
Monostable
Mounting Type
DIN Rail Mount ; Panel Mount
Primary Type
Power Relays
Product Header
92 Series Flange⁄DIN Mount Power Relays
Relay Type
General Purpose
Special Features
Asymmetrical Contact Rating
Standards
UL ; CSA ; CE
Termination
Screw
Voltage Rating
300 V

Overview

  • Rated up to 30 A
  • Mounting Holes for Direct Panel Mounting
  • Integral DIN Mounting
  • Class F Insulation for Max Coil Temperature of 155 Degrees Celsius
  • Small Size
  • Meets UL873, UL508 & UL1950 Spacin