Skip to content
information
Shopping from the United States?

Selco ORA-425-QC

Thermostat, Disc, 125/250 VAC, 15/10 A, 0.250 in. Quick Connect Terminal

Mfr. Part #: ORA-425-QC / RS Stock #: 70098647

Selco

Selco ORA-425-QC

Mfr. Part #: ORA-425-QC
RS Stock #: 70098647

Description

Thermostat, Disc, 125/250 VAC, 15/10 A, 0.250 in. Quick Connect Terminal

In Stock:

285

Price

Qty.

Standard Price

1

$14.828

5

$13.794

10

$13.20

25

$12.606

50

$12.012

100

$11.418

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Disc
Close Temperature
375 F
Current Rating
15 A
Dielectric Rating
1500 VAC per 1 Minute bits
Function
Thermostat
Insulation Resistance
100 MOhms
Maximum Operating Temperature
290 °C
Measurement Range
260 degC °F
Minimum Operating Temperature
-20 °C
Mounting Style
Surface Mount
Mounting Type
Bracket
Open Temperature
425 °F ; 218.3 °C
Output
NC
Sensing Mode
Open on Rise
Standards
UL & cUL Listed, CSA Certified, VDE Approved
Supply Voltage
125/250 VAC
Technology
Thermal Conductive
Termination
QC Tabs
Thermostat Type
Disc
Type
Thermostat

Overview

Snap action bimetal thermostats open or close a circuit at a factory pre-set temperature. Typical Applications Include: Power supplies, amplifiers, engines, appliances, fans, freezers and vending machines. All have solder terminals except for QC, which are 0.250 quick connect. 125 VAC, 15 amps resistive; 250 VAC, 10 amps resistive. 100,000 life cycles. CSA and UL Recognized