Sensata - BEI Sensors 60004-002
Intrinsically Safe Barrier 12-28VDC Supply 5V Encoder Power 5V Out DIN Rail
Mfr. Part #: 60004-002 / RS Stock #: 70273265
Price
Qty.
Standard Price
1
$1,043.955
Additional Inventory
On order:
26
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EM-DR1-IS-5-RTB-28V/5 ; 924-60004-002
Input Type
Intrinsically Safe
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Module Type
Intrinsic
Mounting Type
DIN Rail Mount
Number of Channels
1
Supply Voltage
12-28 VDC
Temperature Operating Range
-40 to +80 °C
Type
Safety Barrier
Overview
This Galvanically Isolated Electronic Module is the perfect complement to our Intrinsically Safe Encoders. Together with our cable assemblies they constitute a completely engineered solution to operation in Class I Division 1 Hazardous Environments. Supply voltage to the barrier can be as high as 24 VDC and the barrier is used to supply voltage directly to the encoder. This all-in-one approach saves the cost and inconvenience of buying separate power and signal barriers as required by most other systems. This barrier is galvanically isolated and so saves the added cost of maintaining a high integrity earth ground. With differential line driver outputs, this barrier can be used to carry signals up to 500 feet with a bandwidth of up to 250 kHz.