Skip to content
information
Shopping from the United States?

Shurite 8508Z

Panel Meter,Ammeter,Elec,Analog,Range 0-15AAC,Dim 2.53"Lx1.99"Wx2.31"H,Accy 5%

Mfr. Part #: 8508Z / RS Stock #: 70136720

Shurite

Shurite 8508Z

Mfr. Part #: 8508Z
RS Stock #: 70136720

Description

Panel Meter,Ammeter,Elec,Analog,Range 0-15AAC,Dim 2.53"Lx1.99"Wx2.31"H,Accy 5%

In Stock:

30

Price

Qty.

Standard Price

1

$27.643

10

$26.257

25

$24.882

50

$23.496

100

$22.11

Additional Inventory

On order:

11

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
0.05 %
Casing Material
Polystyrene
Dimensions, Cutout, Inches
34 x 55.8 Behind the Panel mm ; mm ; 52.39 in
Display Type
Analog
Function
Ammeter
Measurement Range
0 to 15 AAC
Measuring Range
0 to 15 AAC
Panel Cut Out
2.06"Dia. (Standard), 2.2×1.34" (Behind the Panel) DIN
Primary Type
Electronic
Product Header
Standard Accuracy Analog Meter
Size
2.5 in.
Standards
UL Recognized
Type
Electromechanical

Overview

Electromechanical AC Ammeter with Zero Adjuster, ± 5% Accuracy, Polystyrene Casing Material

750 and 850 Series
A variety of meters are available; moving magnet, moving coil with accuracies from 1.5% to 5% depending on the selection. The selection listed below represents the most commonly requested product types. We offer, however, a far greater selection from which to choose. Inputs can be AC or DC, voltage, current, VU and frequency.

A 5% accuracy meter available in front or behind the panel mount. These contain an inherently rugged pivot and jewel moving magnet construction. The 850 model represents an approximate 2.5" square meter, while the 750 is larger with a 3.5" W x 3.0" H face. Both Models have a 2" barrel and zero adjust feature. These meters are available measuring voltage, current and frequency. To order behind the panel meters, add the suffix "BP" to the part number.
Technology: DC Models, polarized-vane solenoid or moving magnet AC models, double-vane repulsion, jeweled bearing. Polystyrene cases with metal scales, white field, printed black, age and moisture resistant, install in front or behind panels, special scales, ranges and dampening available.