Skip to content
information
Shopping from the United States?

SICK I17-SA213

Electro-Mechanical Safety Switch, 2NC 1NO, 3A@240VAC 2A@24VDC, Cbl Gland, 3xM20

Mfr. Part #: I17-SA213 / RS Stock #: 70872609

SICK

SICK I17-SA213

Mfr. Part #: I17-SA213
RS Stock #: 70872609

Description

Electro-Mechanical Safety Switch, 2NC 1NO, 3A@240VAC 2A@24VDC, Cbl Gland, 3xM20

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$106.854

5

$98.307

10

$90.827

50

$82.28

Additional Inventory

On order:

5

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6025067
Connection Type
Cable gland, 3 x M20
Housing Material
Glass-fiber reinforced thermoplastic
Insulation Voltage
240 V
IP Rating
IP67
Output Type
2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Resolution
30 mm
Shock Resistance
16 g, 16 ms (IEC 60068-2-29)
Switching Voltage
≥ 5 V DC V
Type
Electro-Mechanical Safety Switch
Weight
0.19 kg