Skip to content
information
Shopping from the United States?

SICK IME08-02BPSZC0S

Inductive Proximity Sensor, Cylindrical, 2mm, DC, PNP-NO, M12 4-Pin, Shielded

Mfr. Part #: IME08-02BPSZC0S / RS Stock #: 70864204

SICK

SICK IME08-02BPSZC0S

Mfr. Part #: IME08-02BPSZC0S
RS Stock #: 70864204

Description

Inductive Proximity Sensor, Cylindrical, 2mm, DC, PNP-NO, M12 4-Pin, Shielded

In Stock:

12

Price

Qty.

Standard Price

1

$80.74

5

$76.703

10

$73.469

25

$70.246

50

$67.012

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1051205
Body Style
Cylindrical
Connection Type
M12 4-Pin
Current Consumption
≤ 10 mA (without load) Amp
Dropout Voltage
≤ 2 V (at Ia max) mV
Housing Length
52 mm
Housing Material
Nickel Plated Brass
IP Rating
IP67
Maximum Operating Temperature
75 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Sensing Range
≤ 2 mm
Shielding
Shielded
Supply Voltage
10-30 VDC
Switching Frequency
4 kHz
Thread Length
28 mm in
Thread Size
M8 x 1 AWG

Overview

IME - The economical standard for use in industrial environments
SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values - for any number of production runs. IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.

At a Glance
  • Types: M08 to M30
  • Extended sensing ranges: 1.5 mm to 38 mm
  • Electrical wiring: DC 2, 3, and 4-wire
  • Enclosure rating: IP 67
  • Temperature range: -25 °C to 75 °C
  • Nickel-plated brass housing, plastic sensing face