Skip to content
information
Shopping from the United States?

SICK WL9G-3N2432

Photoelectric RetroReflective Sensor, Autocolimtn, NPN, 3m, PinPoint LED, M12

Mfr. Part #: WL9G-3N2432 / RS Stock #: 70903203

SICK

SICK WL9G-3N2432

Mfr. Part #: WL9G-3N2432
RS Stock #: 70903203

Description

Photoelectric RetroReflective Sensor, Autocolimtn, NPN, 3m, PinPoint LED, M12

In Stock:

7

Price

Qty.

Standard Price

1

$313.621

5

$297.935

10

$285.395

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1054152
Body Style
Rectangular
Color Emitted
Red
Connection Type
Connector M12
Housing Material
VISTAL Plastic
IP Rating
IP66 ; IP67 ; IP69K
Light Source
LED
Measurement Range
5 m
Operation
Dark-ON ; Light-ON
Output
NPN Complementary
Sensing Mode
Autocollimation
Supply Voltage
10-30 VDC
Type
Retroreflective Sensors
Wave Length
650 nm

Overview

Performance inside VISTAL housing
The W9-3 sensors feature a compact, rugged housing made from VISTAL™, offers an outstanding mechanical robustness, Plus, proprietary optic and OES3 ASIC technology provides best-in-class sensing performance. The W9-3 also includes unique connectivity options, mounting variability and optical specifications, making it the perfect solution for challenging automation applications. Add this advantage to your machine.

Features
  • High-Performance Sensor in Ultra-Rugged VISTAL™ Housing
  • PinPoint LED for Highly Visible and Precise Light Spot
  • Two Emitter LEDs for Best-in-Class Background Suppression
  • Variable Mounting with M3 or M4 Hole Pattern
  • Wide Range of Connection Options