Skip to content
information
Shopping from the United States?

Siemens 3RV20214AA10

Circuit Breaker for Motor Protection, S0 11-16A, Screw, 3RV2 Series

Mfr. Part #: 3RV20214AA10 / RS Stock #: 70240358

Siemens

Siemens 3RV20214AA10

Mfr. Part #: 3RV20214AA10
RS Stock #: 70240358

Description

Circuit Breaker for Motor Protection, S0 11-16A, Screw, 3RV2 Series

In Stock:

93

Price

Qty.

Standard Price

1

$251.757

10

$239.173

25

$226.578

50

$213.994

100

$201.41

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Claim
Recycled materials, Alternative materials, Recycled materials, Alternative materials
Better World Product
true
Current Rating
16 A
Dimensions
0.00 in W X 3.82 in L X 3.78 in D
Enclosure Type
IP20
For Use With
Class 10 Electrical Motor
Horsepower Rating
10 HP
Horsepower, Max, 1 Phase, at 115 V
1.5
Horsepower, Max, 1 Phase, at 208 V
3
Horsepower, Max, 1 Phase, at 230 V
3
Horsepower, Max, 3 Phase, at 208 V
5
Horsepower, Max, 3 Phase, at 230 V
5
Horsepower, Max, 3 Phase, at 460 V
10
Mounting Type
Screw/Snap-On
Number of Poles
3
Primary Type
Motor Protector
Size
S0 in
Special Features
Current Limiting ; Switching and Protecting Three-Phase Induction Motors ; Manual Motor Controllers
Standards
UL Listed, GOST, CE Marked, IEC, UL 508
Terminal Type
Screw
Type
Circuit Breaker
UPC Code
662643924275
Voltage Rating
690 V

Overview

The 3RV2 starter protectors are compact, current-limiting protection devices available in different versions of up to 40 A/30 HP (AC 460 V) for a wide range of applications. These motor starter protectors are all equipped with rotary actuators. This enables a clear distinction between the switch setting OFF, ON and TRIPPED.
  • Screw Termination
  • Bi-Metal Technology Reduces Power Loss by 5-10%