Skip to content
information
Shopping from the United States?

SL Power ( Ault / Condor ) HCC15-3-A+G

Power Supply,AC-DC,15V@3A, -15V@3A,100-240V In,Open Frame,Linear,HCC Series

Mfr. Part #: HCC15-3-A+G / RS Stock #: 70151696

SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) HCC15-3-A+G

Mfr. Part #: HCC15-3-A+G
RS Stock #: 70151696

Description

Power Supply,AC-DC,15V@3A, -15V@3A,100-240V In,Open Frame,Linear,HCC Series

In Stock:

100

Price

Qty.

Standard Price

1

$225.313

5

$214.038

10

$207.284

25

$200.53

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-240 VAC
Mounting Type
Panel Mount
Number of Outputs
2
Operation
Linear
Output Current
3A@15V, 3A@-15V A
Output Power
90 W
Output Voltage
15 VDC, -15 VDC V
Primary Type
AC-DC
Product Header
Linear Power Supply
Special Features
Remote Sense
Type
Embedded

Overview

Commercial / Medical International + Linears
l
  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units