Skip to content
information
Shopping from the United States?

SL Power ( Ault / Condor ) TE10A2403B01

Power Supply, AC-DC, Interchangeable Blade Wall plug, 24V,0.5A, 90-264V In

Mfr. Part #: TE10A2403B01 / RS Stock #: 70606635

SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) TE10A2403B01

Mfr. Part #: TE10A2403B01
RS Stock #: 70606635

Description

Power Supply, AC-DC, Interchangeable Blade Wall plug, 24V,0.5A, 90-264V In

In Stock:

200

Price

Qty.

Standard Price

1

$14.619

5

$14.179

10

$13.959

25

$13.739

50

$13.519

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Current Rating
0.5 A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Wall Plug
Number of Outputs
1
Operation
Switching
Output Current
0.5 A
Output Power
12 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
External

Overview

Features

Meets DoE Efficiency Level VI Requirements
No load input power
Average Efficiency
Up to 20W of AC-DC Power
Universal Input 90-264Vac Input Range
Desktop and Wall-Plug versions
Meets "Heavy Industrial" Levels of EN61000 EMC Requirements
Meets EN55022/CISPR22, and FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2
E-cap life of >10 years
>1,000,000 Hours MTBF
3 Year Warranty
IP22 Rated Enclosure