Skip to content
information
Shopping from the United States?

SMC Corporation D-A54L

SWITCH, REED, PNEUMATIC, NCA1 CYLINDER, CIRCUIT PROTECTION, IND. LIGHT, 3M CABLE

Mfr. Part #: D-A54L / RS Stock #: 70070572

SMC Corporation

SMC Corporation D-A54L

Mfr. Part #: D-A54L
RS Stock #: 70070572

Description

SWITCH, REED, PNEUMATIC, NCA1 CYLINDER, CIRCUIT PROTECTION, IND. LIGHT, 3M CABLE

In Stock:

37

Price

Qty.

Standard Price

1

$26.235

Additional Inventory

Can ship in 10 days:

1424

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
Connector Type
Grommet
For Use With
NCA1
Mounting Type
Surface Mount
Series
Technology
Reed
Termination
Cable
Type
Switch
Voltage Rating
24 V ; 100 V ; 200 V
Wire Entry
Horizontal

Overview

SMC offers a variety of auto switches for actuators and air grippers. Reed and solid state switches are available in a general purpose type or with 2-color indication, which allows the optimum operating position to be determined by the color of the light. Solid state switches are also available in 2-color indication with diagnostic output, water resistant 2-color indication, built-in OFF-delay timer (200 ms), magnetic field resistant, heat resistant and wide range detection configurations. Various lead wire lengths are available.,Reed type auto switches,General purpose,Band, rail, tie-rod, and direct mounting styles,Electrical entry: grommet, connector, terminal conduit, DIN terminal