Skip to content
information
Shopping from the United States?

SMC Corporation D-A96

Reed Switch, Dirct Mount, Grommet, MX/NCQ8 Cylinder, 4 to 8 VDC, D-A Series

Mfr. Part #: D-A96 / RS Stock #: 70071495

SMC Corporation

SMC Corporation D-A96

Mfr. Part #: D-A96
RS Stock #: 70071495

Description

Reed Switch, Dirct Mount, Grommet, MX/NCQ8 Cylinder, 4 to 8 VDC, D-A Series

In Stock:

99

Price

Qty.

Standard Price

1

$18.975

Additional Inventory

Can ship in 10 days:

222

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
0.02 A
Function
Proximity
Mounting Type
Direct
Primary Type
Proximity
Series
Technology
Reed
Termination
Grommet
Type
Hall Effect
Voltage Rating
4 V ; 8 V

Overview

This product is a reed switch type Auto switch of direct mounting specification.