Skip to content

SolaHD HS1F1BS

Transformer 1000VA 240/480VAC Primary 120/240VAC 8.33/4.17A Secondary HS Series

Mfr. Part #: HS1F1BS / RS Stock #: 70209173

SolaHD

SolaHD HS1F1BS

Mfr. Part #: HS1F1BS
RS Stock #: 70209173

Description

Transformer 1000VA 240/480VAC Primary 120/240VAC 8.33/4.17A Secondary HS Series

In Stock:

141

Price

Qty.

Standard Price

1

$202.015

5

$193.93

10

$187.88

25

$181.819

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
240 VAC ; 480 VAC
Capacity
1 kVA
Configuration
NEMA Encapsulated
Frequency
60 Hz
Needed Voltage
120 VAC ; 240 VAC
Number of Outlets
2
Operating Temperature
115 °C
Phase
1 Phase
Power Rating
1 kVA
Primary Current
4.17/2.08 A A
Primary Type
Industrial Transformer
Primary Voltage
240/480 VAC
Product Header
Non-Ventilated Automation Transformer
Secondary Current
8.33/4.17 A
Secondary Voltage
120/240 VAC
Standards
cULus
Termination
Lead Wires
Type
Automation Transformer
Voltage Rating
240 V ; 480 V ; 120 V

Overview

Transformer, 60 Hz Operating Frequency, 240/480 V (Primary), 120/240 V (Secondary) Voltage
  • Encapsulation construction ?UL class 180 °C insulation system, 115 °C temperature rise under full load ?Available in cold rolled steel painted or stainless steel enclosures ?NEMA 3R outdoor enclosures standard
    Hevi-duty encapsulated transformers are rated for hazardous locations as well as harsh industrial environments. Encapsulation and rugged NEMA 3R enclosures protect the transformer from dust, moisture, and provide extra shock and vibration resistance.