Skip to content
information
Shopping from the United States?

StarTech.com ST1000SPEXD4

Dual Port Gigabit PCI Express Server Network Adapter Card - PCIe NIC

Mfr. Part #: ST1000SPEXD4 / RS Stock #: 72011495

StarTech.com

StarTech.com ST1000SPEXD4

Mfr. Part #: ST1000SPEXD4
RS Stock #: 72011495

Description

Dual Port Gigabit PCI Express Server Network Adapter Card - PCIe NIC

In Stock:

10

Price

Qty.

Standard Price

1

$175.153

Additional Inventory

Can ship in 10 days:

2624

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
PCI Express
Color
Green
Compatibility
10/100/1000 Mbps
Connector Type
1x PCI Express x1 ; 2x RJ-45
Data Rate
2000 Mbps
Includes
  • PCIe Network Card
  • Low Profile Bracket
  • Driver CD
  • Instruction Manual
  • Interface
    RJ45
    Number of Ports
    2
    Standards
    IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
    Type
    Dual Port PCIe Network Card
    Warranty
    2 Years

    Overview

    The ST1000SPEXD4 PCI Express Dual-Port Gigabit Network Card lets you add two gigabit Ethernet ports to a client, server or workstation through a single PCIe slot. Each port provides 10/100/1000 Mbps capable Ethernet and is fully compatible with IEEE 802.3/u/ab standards. Suitable for any standard PCI Express-enabled system, the 2-port Ethernet card supports full-duplex flow control for maximum data transfer speeds of up to 2000 Mbps - an ideal 2-port NIC for setting up dual-homed, or multi-homed host configurations providing added security to corporate networks. The dual-port server adapter is compliant with the PCIe 2.0 standard and features support for Jumbo Frames and 802.1q VLAN tagging as well as Wake on LAN (WoL). The adapter includes an optional low-profile / half-height bracket that can be used for installation into a standard or small form-factor computer chassis. Backed by a StarTech.com 2-year warranty and free lifetime technical support.