Skip to content
information
Shopping from the United States?

TDK-Lambda DSP60-24

Power Supply,AC-DC,24V,2.5A,90-264V In,Enclosed,DIN Rail,PFC,60W,DSP Series

Mfr. Part #: DSP60-24 / RS Stock #: 70177191

TDK-Lambda

TDK-Lambda DSP60-24

Mfr. Part #: DSP60-24
RS Stock #: 70177191

Description

Power Supply,AC-DC,24V,2.5A,90-264V In,Enclosed,DIN Rail,PFC,60W,DSP Series

In Stock:

1610

Price

Qty.

Standard Price

1

$69.685

5

$66.902

10

$65.505

25

$64.108

50

$62.722

Additional Inventory

Manufacturer Lead Time:

36 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DSP6024
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
2.5 A
Output Power
60 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
DSP Series Low Profile DIN Rail Mount Power Supply
Special Features
2 Year Warranty
Type
Industrial

Overview

  • Low 2.2" Profile Fits All Cabinets
  • DIN Rail or Chassis Mount
  • Universal 90-264 VAC Input
  • Convection Cooled from -25°C Up to +71°C
  • Active Power Factor Correction (PFC)
  • Input Transient Protection IEC61000-4
  • Class II Double Insulated
  • Meets UL1310 Class 2 (Except *)
  • UL/EN60950-1 and CE Mark Safety Approvals