Skip to content
information
Shopping from the United States?

Thordarson 23V601

Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC

Mfr. Part #: 23V601 / RS Stock #: 70137416

Thordarson

Thordarson 23V601

Mfr. Part #: 23V601
RS Stock #: 70137416

Description

Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$260.084

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
2-1/2 x 2-3/8 in
Needed Voltage
115 VAC ; 230 VAC
Number of Outlets
1
Phase
1 Phase
Power Rating
50 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
New Isolation Transformer
Secondary Voltage
115/230 VAC
Standards
UL
Termination
Solder Lugs
Type
Isolation Transformer
Weight
3 lb

Overview

Our 23V600 Series can be used as a Step-Up, Step-Down, or Straight Transformer. Primary 115/230 VAC or 230/460 VAC, 50/60 Hz. Secondary 115/230 VAC. Lamination Grounded Static Shield (0.005 inches thick). Solder/Screw Terminals.

Features:
  • Core, Case and Electrostatic Shield Connected to Ground