Skip to content
information
Shopping from the United States?

Tripp Lite P006-006

AC Power Repl. Cable - AC Plug (NEMA 5-15P) to PC Style Rec (IEC-320-C13) - 6Ft.

Mfr. Part #: P006-006 / RS Stock #: 70232541

Tripp Lite

Tripp Lite P006-006

Mfr. Part #: P006-006
RS Stock #: 70232541

Description

AC Power Repl. Cable - AC Plug (NEMA 5-15P) to PC Style Rec (IEC-320-C13) - 6Ft.

In Stock:

8930

Price

Qty.

Standard Price

1

$4.026

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
6 ft
Color
Black
Connector A
NEMA 5-15P
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
IEC-320-C13
Connector Type Cable end 1
5-15R
Connector Type Cable end 2
C13
Jacket Color
Black
Nominal Current
10 A
Number of Conductors
3
Storage Temperature
-4 to 140 F (-20 to 60 C) °C
Type
Power, Line
UPC Code
037332013392
Voltage Rating
120 V
Warranty
Limited Lifetime

Overview

Tripp Lite's line of AC power cords offer PC users a solution to their power connectivity problems. This 6 ft. cable will replace the power cable on most computers and peripherals that have a removable power cord. Cable features an AC style plug (NEMA 5-15P) on one end and a computer style receptacle (IEC-320-C13) on the other end. Cable is UL listed. Features:
  • UL listed
  • 6 Ft. NEMA 5-15P to IEC-320-C13 Power Cord
  • 18 AWG, SJT, 10 A, 120 V