Skip to content
information
Shopping from the United States?

Tripp Lite TLP604

Surge Suppressor, 6 Out, 15A, 4 ft, Outlet, 15A, 120VAC, Protect It Series

Mfr. Part #: TLP604 / RS Stock #: 70101720

Tripp Lite

Tripp Lite TLP604

Mfr. Part #: TLP604
RS Stock #: 70101720

Description

Surge Suppressor, 6 Out, 15A, 4 ft, Outlet, 15A, 120VAC, Protect It Series

In Stock:

66

Price

Qty.

Standard Price

1

$21.582

5

$20.504

10

$20.075

25

$19.635

50

$19.206

100

$18.777

200

$18.348

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
Exceeds IEEE 587 category A&B specifications
Body Material
Plastic
Clamping Voltage
150 V
Compatibility
120
Construction Material
Plastic
Cord Length
4 ft
Cord Type
14 gauge, SJT
Current Rating
15 A
Dimensions
48.00 in L
Housing Color
Light Gray
Includes
Full Normal Mode (H-N) And Common Mode (N-G / H-G) Line Surge Suppression
Input Connection
NEMA 5-15P in
Joule Rating
790
Mounting Type
Wall Mount
Number of Outlets
6
Orientation
Single row
Shipping Weight
0.39 lbs
Special Features
Circuit Breaker
Standards
UL Listed
Surge Current
15 A
Type
Suppressed
UPC Code
037332100498
Voltage Rating
120 V
Warranty
Limited Lifetime
Weight
0.8 lb

Overview

Protect It!™ Surge Suppressors offer up to 3840 joules of surge protection. Safety features include LEDs to verify safe grounding and child-safety outlet covers with select models. All models meet UL1449 standards and are approved for sale in Canada.
  • Reliable Surge Protection for All Computers and Electronics
  • Up to 10 AC Outlets, Plus Tel/Modem, Ethernet and Coaxial Line Protection Options
  • Versatile Outlet Design on Select Models Accommodate Bulky Transformers