Skip to content
information
Shopping from the United States?

Tripp Lite USA-19HS

Double Ended Between-Series, USB Type A Plug to DB9, .91 m, USA Series

Mfr. Part #: USA-19HS / RS Stock #: 70101537

Tripp Lite

Tripp Lite USA-19HS

Mfr. Part #: USA-19HS
RS Stock #: 70101537

Description

Double Ended Between-Series, USB Type A Plug to DB9, .91 m, USA Series

In Stock:

119

Price

Qty.

Standard Price

1

$52.668

5

$50.556

10

$49.511

25

$48.455

50

$47.399

100

$46.343

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
2.98 ft
Cable Type
Double Ended Between-Series
Color
Black
Connector A
USB-A (Male)
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
DB9 (MALE)
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
DB9
Includes
  • High-Speed Serial Adapter
  • 3 ft. USB Device Cable And CD With Driver Software And User Guide
  • Jacket Color
    Black
    Type
    USB
    UPC Code
    672603000413
    Warranty
    2 Years Limited

    Overview

    Looking for a way to connect a serial device to the USB port on your PC or Mac? Our USB High-Speed Serial Adapter provides a simple and reliable solution. This adapter is broadly recommended by serial device manufacturers due to its dependability and "Best in Class" compatibility. Windows 7 32/64 bit compatible...see Help and Resources tab for current drivers.
  • High Speed: Supports 230 Kbps - twice the speed of a built in serial port
  • Detachable Cable: Use adapter with any USB cable (up to 5 meters long)
  • LED: Shows adapter status and data activity
  • Plug and Play: Appears as standard COM port
    ?Mobile: Easy to carry — weighs just 2 oz.
  • Bus Powered: No external power adapter required
  • Analytic Tools: Includes Windows line monitor and data trace software
  • Field Upgrade: Easy to update over time with free software downloads