Skip to content
information
Shopping from the United States?

US Gauge 050517A

2"Brass, Steel, Painted Black 1/4"NPTLow Mount PSI 30 - 0 - 150 No Fill

Mfr. Part #: 050517A / RS Stock #: 71221885

US Gauge

US Gauge 050517A

Mfr. Part #: 050517A
RS Stock #: 71221885

Description

2"Brass, Steel, Painted Black 1/4"NPTLow Mount PSI 30 - 0 - 150 No Fill

In Stock:

1

Price

Qty.

Standard Price

1

$12.98

10

$12.331

25

$11.682

50

$11.033

100

$10.384

250

$9.735

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
2.00 in
Connecting Thread
0.25 in
Gauge Range
0 to 150 psi
Measurement Units
psi
Number of Scales
1
Primary Type
Pressure Gauge
Type
Mechanical