WECO 560-K4DF-V2A

Conn Term Blk Ceramic 2 22.5 mm 20-12 AWG 20A 300V StainlessSteel
Manufacturer #: 560-K4DF-V2A
Allied Stock #: 70212134
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.352 (Each)
1 $11.352
25 $10.318
50 $9.46
100 $8.723
250 $8.349
Availability

966 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Agency Approvals UL, CSA
Color White
Current Rating 20 A
Material, Screw Stainless Steel
Mounting Type Panel Mount
Number of Positions 2 Position
Pin Spacing 22.5 mm(0.886 in)
Primary Type Wire to Board
Series 560 Series
Special Features Ceramic
Stripping Length 0.31 in.
Torque, Tightening 1.2 Nm (Max.)
Type Euro
Voltage Rating 300 V
Wire Size 12-20 AWG

Overview

High Temperature Ceramic Terminal Block

Ceramic terminal blocks are designed for high temperature applications. Type DIN-46284-ST and 4011-B. Specifications . Insulating Material: Porcelain KER 111, DIN 40685 white. Upper Temperature Limit: 200°C/392°F. Type 560-K4DF-V2A Specifications. Insulating Material : Steatite, KER 220 DIN 40685, white. Upper Temperature Limit : 500°C/932°F. UL File E69841. CSA File LR24322.
A 17 mm wide by 2 mm high slot has been molded into the base of each terminal block. This slot can accommodate a suitably shaped rail on the mounting surface to allow securing the block and preventing possible movement caused during the tightening of the screw during the wiring operation.

Product Added to Cart
WECO
Conn Term Blk Ceramic 2 22.5 mm 20-12 AWG 20A 300V StainlessSteel
Allied Stock #: 70212134
Mfr's Part #: 560-K4DF-V2A
$11.352 Each
Quantity added: