Raspberry Pi SENSE HAT
Sense HAT,Raspberry Pi Add-on Board,8x8 RGB LED matrix,Joystick
Mfr. Part #: SENSE HAT / RS Stock #: 70914843
Price
Qty.
Standard Price
1
$35.585
5
$35.497
10
$35.453
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8949310
Application
Accelerometer, Barometer, Gyroscope, Humidity, Magnetometer, Temperature, 8x8 Matrix
Connector Type
40x GPIO Pins
For Use With
Astro Pi mission ; Raspberry Pi
Includes
Sense HAT Add-On Board
Type
Hat
UPC Code
5060214370059
Overview
Raspberry Pi - Sense HAT | Add-on Board for Raspberry Pi:
The Raspberry Pi Sense HAT is attached on top of the Raspberry Pi via the 40 GPIO pins (which provide the data and power interface) to create an 'Astro Pi'. The Sense HAT has several integrated circuit based sensors that you can use for many different types of experiments, applications, and even games. The Sense HAT has an 8X8 RGB LED matrix, a five-button joystick and includes the following sensors:
- Gyroscope
- Accelerometer
- Magnetometer
- Temperature
- Barometric pressure
- Humidity
Features:
Gyroscope - angular rate sensor: +/-245/500/2000 dps
Accelerometer - Linear acceleration sensor: +/-2/4/8/16 g
Magnetometer - Magnetic Sensor: +/-4/8/12/16 gauss
Barometer: 260 - 1260 hPa absolute range (accuracy depends on the temperature and pressure, +/-0.1 hPa under normal conditions)
Temperature sensor (Temperature accurate to +/- 2 °C in the 0-65 °C range)
Relative Humidity sensor (accurate to +/-4.5% in the 20-80%rH range, accurate to +/- 0.5 °C in 15- 40 °C range)
8x8 LED matrix display
Small 5 button joystick
The Raspberry Pi Sense HAT is attached on top of the Raspberry Pi via the 40 GPIO pins (which provide the data and power interface) to create an 'Astro Pi'. The Sense HAT has several integrated circuit based sensors that you can use for many different types of experiments, applications, and even games. The Sense HAT has an 8X8 RGB LED matrix, a five-button joystick and includes the following sensors:
- Gyroscope
- Accelerometer
- Magnetometer
- Temperature
- Barometric pressure
- Humidity
Features: