Red Lion Controls SNUB0000
RC Snubber Noise and ARC Suppressor, Max Line Volt: 250 Vrms/250VDC, SNUB Series
Mfr. Part #: SNUB0000 / RS Stock #: 70030263
Price
Qty.
Standard Price
1
$19.723
5
$18.139
10
$16.764
20
$15.18
50
$14.003
Additional Inventory
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
For Use With
Industrial Equipment
Frequency
62 Hz GHz
Operating Voltage
250 V
Primary Type
Surge Suppressor
Product Header
R-C Snubber Noise and ARC Suppressor
Search Term
Snubber Circuit
Termination
Through Hole
Type
Single-Phase
Voltage Rating
250 VAC
Wire Size
20 AWG
Overview
The R-C Snubber is intended to suppress the "inductive kick" from motors,
solenoids or relay coils. High energy noise spikes are generated whenever
current is interrupted through an inductive load. These noise spikes may
interfere with associated equipment causing erratic operation and may also
accelerate relay contact wear. Applied across an inductive load, the R-C
snubber suppresses the noise spikes and extends contact life.
solenoids or relay coils. High energy noise spikes are generated whenever
current is interrupted through an inductive load. These noise spikes may
interfere with associated equipment causing erratic operation and may also
accelerate relay contact wear. Applied across an inductive load, the R-C
snubber suppresses the noise spikes and extends contact life.