Red Lion Controls WM0200OF
WHEEL URETHANE 200 MM CIRCUMFERENCE
Mfr. Part #: WM0200OF / RS Stock #: 70031304
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.148
5
$88.495
10
$84.766
25
$81.037
50
$77.308
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Measuring Wheel
Overview
Designed for light to medium duty sensing applications, the Miniature Length Sensor, Model ZMD, is compact in size and easy-to-use. It features a built-in spring-loaded torsion arm that provides a simple-toadjust torsion load, allowing the unit to be mounted in almost any orientation, including upside down. Using a 6" or 200 mm wheel, the ZMD can be used on almost any surface, while operating at speeds up to 3000 feet per minute. The housing is a durable, conductive composite material that will eliminate static build up. Whether you need to measure speed, position, or distances, the Model ZMD is the ideal solution. For other pulse rates and/or wiring configurations, contact the factory for further details.