RS PRO 1233534
Arbitrary Function Generator And Counter 25MHz 2 Channel USB US/UK/EU Cords
Mfr. Part #: 1233534 / RS Stock #: 71176832
Price
Qty.
Standard Price
1
$681.989
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench
Display Type
LCD
Frequency
25 MHz GHz
Function
Sine ; Square ; Ramp ; Pulse ; Noise ; ARB
Memory
4 Kpts
Modulation Type
AM, FM, PM, FSK, PWM, SUM, Sweep
Number of Channels
2
Plug Type
EU, UK, US
Sample Rate
120 MS/s
Special Features
Waveform parameter setting
Type
Arbitrary Function Generator
Warranty
3 Year Warranty
Overview
RS Pro AFG-21225 Series - 25MHz True Dual Channel Arbitrary Function Generators:
The RS Pro AFG-21225 is a base-level dual-channel arbitrary function generator which offers superior functions in its class. The two channels are similarly equipped in order to to accommodate dual-signal applications such as differential signaling or IQ modulation. They can be used in either independent or correlated (Couple, Tracking, Phase) configuration. There are four ways the AFG-21225 can generate customized arbitrary waveforms: editing waveform via PC software; point-by-point editing on the panel; loading CSV file; loading captured waveform from RS Pro IDS Series oscilloscopes. The AFG-21225 has a 3.5 inch LCD which displays the operation information, including the true waveform presented at the output. User friendliness and outstanding cost-performance make the AFG-21225 an instrument of choice not only for practical considerations but also for capabilities which can accelerate the development process.
Features:
Wide frequency ranges from 1 uHz - 25 MHz (sine wave)
1 uHz resolution in full range
Built-in standard 120 MSa/s, 10 bit, 4 Kpts arbitrary function for both channels
True dual-channel output - CH2 provides same characteristics as CH1
Dual-channel supports Couple, Tracking, Phase operations
1% - 99% adjustable duty cycle for square waveform
User-friendly interface for easy parameter setting and parameter display
Built-in standard AM/FM/PM/FSK/SUM/Sweep/Burst and Frequency Counter
USB host/device interface for remote control and waveform editing
Includes: Power cord, test lead, quick start guide, user manual CD
Applications:
Power supply/transformer simulations
Traditional/motor power
Laboratory and educational research
Pulse signal as trigger or synchronization
Automotive electronics
Features of the AFG-21225 Dual-Channel Arbritrary Function Generator by RS Pro
The RS Pro AFG-21225 is a base-level dual-channel arbitrary function generator which offers superior functions in its class. The two channels are similarly equipped in order to to accommodate dual-signal applications such as differential signaling or IQ modulation. They can be used in either independent or correlated (Couple, Tracking, Phase) configuration. There are four ways the AFG-21225 can generate customized arbitrary waveforms: editing waveform via PC software; point-by-point editing on the panel; loading CSV file; loading captured waveform from RS Pro IDS Series oscilloscopes. The AFG-21225 has a 3.5 inch LCD which displays the operation information, including the true waveform presented at the output. User friendliness and outstanding cost-performance make the AFG-21225 an instrument of choice not only for practical considerations but also for capabilities which can accelerate the development process.
Features:
Wide frequency ranges from 1 uHz - 25 MHz (sine wave)
Applications:
Features of the AFG-21225 Dual-Channel Arbritrary Function Generator by RS Pro