RS PRO 3755422
Magnetic Field Indicator 0.3 mT Sensitivity 1000V CAT III AAA Battery
Mfr. Part #: 3755422 / RS Stock #: 70614598
Price
Qty.
Standard Price
1
$40.656
Additional Inventory
Can ship in 10 days:
914
On order:
14
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3755422
Battery Type
AAA
Configuration
Handheld
Diameter
17 mm
Dimensions
5.98 in L
For Use With
Magnetic field indication
Includes
Batteries
Indicator
Magnetic Field
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-10 °C
Model Number
MAGNET STICK IECEX
Power Source
Battery
Special Features
Illuminated tip
Standards
CE Certified; EEx ib IIC T4; Nemko 03ATEX 1457
Temperature Operating Range
-10 to +50 °C
Type
Detector
Used For
Magnetic field indication
Warranty
3 Year Warranty
Weight
40 g
Overview
Magnetic Field Indicator / Solenoid Tester
The tip of the Magnet Stick lights up when in the presence of a magnetic field. It responds to all kinds of magnetic fields from alternating current to direct current and permanent strong magnets.,A small test magnet is housed in the cap of the Magnet Stick to check that it is working correctly.
The tip of the Magnet Stick lights up when in the presence of a magnetic field. It responds to all kinds of magnetic fields from alternating current to direct current and permanent strong magnets.,A small test magnet is housed in the cap of the Magnet Stick to check that it is working correctly.