RS PRO 4726469
IEC C13 12 Gang Power Distribution Unit 20A 250 V
Mfr. Part #: 4726469 / RS Stock #: 70644640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$524.106
3
$497.893
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4726469
Current Rating
20 A
Dimensions
1.754\” (44.56mm) X 19.00 in L
Material
Stainless Steel ; PTFE Stem ; PTFE/PVDF Ball Seal
Mounting Type
Rack Mount
Socket Type
IEC C13
Standards
RoHS Compliant
UPC Code
5056112013570
Voltage Rating
250 V
Overview
Single & Dual Input MDU
19in Rack-mounting 12 way mains distribution units
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)
19in Rack-mounting 12 way mains distribution units
For the distribution of AC mains to equipment with a 19in rack, control console or a monitor display wall
Provides 12 individually fused (6A) outlets
Neon indicators for each output circuit
Single or dual input versions
The front and rear panels are constructed from alumium extrusion of maximum rigidity
Chassis is finished in Alochrome which provides excellent conductivity for safe earthing
Front panel is finished in dawn grey
Dimensions: 19in (482.6mm) x 1.75in (44.56mm) 1U x 9.84in (250mm)