RS PRO 7892828
Non-Rechargeable Alkaline AA Battery,1.5 V, 3100mAh, Standard Terminals Qty x 1
Mfr. Part #: 7892828 / RS Stock #: 70807551
Price
Qty.
Standard Price
1
$0.341
50
$0.31884
100
$0.31202
250
$0.3052
500
$0.29838
1000
$0.29156
2000
$0.28474
Additional Inventory
Can ship in 10 days:
496000
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7892828
Approvals
ANSI
Battery Type
Alkaline
Capacity
3.1 Ah
Chemical System
Alkaline
Primary Type
Non-Rechargeable
Quantity
1
Size
AA in
Style
AA
Termination
Terminals
Type
Standard Batteries
UPC Code
5056070902985
Voltage Rating
1.5 V
Overview
RS PRO Non-Rechargeable Batteries
RS PRO alkaline batteries are ideal for everyday devices such remote controls, clocks, radios, MP3 players, handheld toys and games, torches and many more items. The battery is built to the highest standards to ensure consumers get the best performance with every use. An alkaline battery has a higher amount of energy stored in them, and as the battery is used chemical reactions take place within the battery which generates the power. These batteries are long life batteries designed to be used once and then discarded and are not rechargeable. These batteries are sometimes called a primary cell.
Features and Benefits:
Range includes AA, AAA, C, D and PP3
1.5 V or 9 V
Long lasting - last twice as long due to the purity of materials used within the battery
Used in numerous everyday household, commercial and industrial items
Ideally stored at room temperature, or a maximum of 25°C to maintain the battery life
Where can I use Alkaline Batteries?
These batteries can be used in a number of everyday items: -
Remote controls Clocks
Radio’s
MP3 players
Hand-held toys and games
Lights
Pagers
Medical devices
IT accessories
Torches
Digital cameras
FAQs
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
No, these batteries are not rechargeable.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Standard AA Dimensions (Diameter 14.5 mm) (Height 50.5 mm)