Schneider Electric/Legacy Relays 725BXXSC3ML-12D
Relay, Electromechanical, DPST-NO, 25A, 12VDC, DIN Rail/Panel Mount, 725 Series
Mfr. Part #: 725BXXSC3ML-12D / RS Stock #: 70185418
Price
Qty.
Standard Price
1
$36.641
10
$34.804
25
$32.978
50
$31.141
100
$29.315
250
$27.478
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P252068E
Coil Voltage
12 VDC
Contact Current Rating
25 A
Contact Form
DPST-NO
Contact Voltage Rating
300 V
Control Voltage
12 V
Current Rating
25 A
Mounting Type
DIN Rail Mount ; Panel Mount
Primary Type
Power Relays
Relay Type
General Purpose
Special Features
Test Button ; LED Indicator
Termination
Screw
Overview
The Magnecraft 725 Power Relay Series features high dielectric strength and ratings up to 3 HP, 30-Amps. The RoHS compliant 725 Relay easily handles the demands of high-current applications at loads that rival the competition. Flange, DIN, panel, and plug-in mounting options are available with quick-connect and screw terminal choices for every installation need. Features, such as push-to-test buttons, LEDs, and flag indicators offer unparalleled flexibility in design and deployment. The full-feature cover is standard on plug-in models.
Features:
Switches High-Current Loads
Withstands Severe Voltage Surges and Spikes
Increases Functionality and Ease of Use
Offers Push-To-Test Button, Lock-Down Door, LED, Flag Indicators and ID Tag
Prevents Operator from Touching Live Circuits (IP 20 Degree of Protection)
Meets European Regulations
Enables Use in High-Power Switching Applications
Provides Protection for Surrounding Circuits
Provides Solutions for a Wide Variety of Applications
Simplifies and Expedites Installation and Testing
Increases Safety in Work Environment
Satisfies Import Requirements