SEMIKRON SKKT 106/16 E
Thyristor Module, Dual, 1600V, 106 A at +85C On-State (Avg. Max.)
Mfr. Part #: SKKT 106/16 E / RS Stock #: 70098237
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.723
5
$48.499
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
1600 V
Dimensions
1.18 in H X 0.00 in W X 3.66 in L
Holding Current
250 mA
Maximum On State Current
106 A
Maximum On State Voltage
1.65 V
Maximum Operating Temperature
130 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Screw
Package Type
Semipack1
Repetitive Peak Voltage
1600 V
Resistance, Thermal, Junction to Case
0.28 °C/W
Surge Current
2250 A
Temperature Operating Range
-40 to +130 °C
Threshold Voltage
1600 V
Thyristor Type
SCR
Type
Thyristor/Diode Modules