Sensata - BEI Sensors 9812R5KL2.0
Module Sensor + 20% 20 mm 5000 Ohms+ 20%, 9600 Series
Mfr. Part #: 9812R5KL2.0 / RS Stock #: 70029146
Price
Qty.
Standard Price
1
$104.346
5
$101.211
Additional Inventory
On order:
26
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Position
Measurement Range
10-16 mm
Mounting Type
Chassis Mount
Operating Temperature
-40 to 135 °C
Output
NPN/PNP-NO/NC
Resistance
5 Kiloohms
Rotational Life
1000000 Full Cycles pF
Technology
Resistive
Termination
Packard 3-Pin
Tolerance
0.2 %
Type
Rotary Position
Overview
The 9800 Series is designed for rugged, continuous under hood environments. This rugged design makes this product ideal for the heavy industrial market. To meet a variety of mounting area needs and interconnection requirements, ten standard models are available.
Features:
High Temperature Rating
Insert Molded Integral Connector
Designed to Eliminate Weak/Stress Points
Specifications:
Active Electrical Rotation: 85° ±2°
Total Resistance: 5000 Ohms ±20%
Linearity: Std. ±2% Over Electrical Rotation
Power Rating: 0.15 Watts @ 70°C
Mechanical Rotation: 120 Key Drive Options 180
Mechanical Life: 1 Million Full Cycles; 5 Million Dither Cycles
Temperature Limits: -40°C to +135°C
Vibration: 15 GHz, 50 to 1000 Hz; 2 Hours Each Plane
Mates with Packard Electric Connector
Features:
Specifications: