}

Relay - Board Level

Search Within
[-] Show In-Stock Items Only
In Stock Only (684)
[-] Relay Type
Electromechanical Relay (1295)
Reed Relay (126)
RF Relay (101)
Solid State Relay (462)
[-] Contact Form
2PDT (2)
3PDT (7)
3PST-NO (3)
3PST-NO, SPST-NC (1)
4PDT (24)
4PNO (2)
4PST-NO (4)
6PDT (4)
DPDT (595)
DPST (2)
DPST-NC (1)
DPST-NO (88)
DPST-NO, DPST-NC (5)
DPST-NO/NC (1)
Solid State (7)
SPDT (540)
SP-NO (18)
SPST (34)
SPST-NC (38)
SPST-NO (461)
SPST-NO, SPST-NC (25)
SPST-NO, SPST-NO (2)
[-] Voltage, Control
1.14 VDC (1)
1.25 VDC (58)
1.26 VDC (1)
1.27 VDC (1)
1.4 VDC (2)
10 VDC (18)
105 VDC (1)
110 VAC (1)
110 VDC (5)
115 VAC (10)
12 VDC (361)
120 VAC (25)
125 VAC (2)
13.5 VDC (1)
14 VDC (1)
15 VAC (1)
15 VDC (11)
2 VDC (1)
2.5 VDC (1)
200 VDC (2)
20-28 VDC (1)
230 VAC (8)
24 VAC (27)
24 VDC (326)
240 VAC (10)
26 VDC (1)
26.5 VDC (56)
27.5 VDC (1)
28 VDC (7)
3 VDC (26)
30 VDC (13)
32 VDC (14)
3-24 VDC (1)
3-32 VDC (1)
36 VAC (1)
4.5 VDC (29)
48 VDC (15)
5 VDC (264)
5.5 VDC (5)
6 VDC (24)
60 VDC (8)
8 VDC (2)
9 VDC (8)
[-] Current Rating
0.01 A (1)
0.05 A (1)
0.05 mA (5)
0.12 A (2)
0.15 A (4)
0.165 A (3)
0.17 A (6)
0.3 A (2)
0.32 A (2)
0.36 A (3)
0.375 A (2)
0.55 A (2)
0.825 A (1)
1 A (248)
1.1 A (2)
1.25 A (3)
1.3 A (1)
1.5 A (13)
1.8 A (1)
10 A (175)
10 mA (9)
100 mA (28)
110 mA (3)
117 mA (2)
12 A (75)
120 mA (38)
130 A (6)
138 mA (1)
15 A (22)
150 mA (8)
16 A (146)
160 mA (4)
2 A (317)
2.5 A (5)
2.7 A (1)
20 A (32)
20 mA (2)
200 mA (2)
21 mA (1)
23 mA (1)
25 A (19)
250 mA (34)
3 A (106)
3.5 A (4)
30 A (61)
30 mA (2)
300 mA (7)
320 mA (1)
350 mA (1)
360 mA (2)
370 mA (1)
375 mA (2)
4 A (26)
4 mA (1)
4.5 A (7)
40 A (11)
40 mA (2)
400 mA (5)
45 A (1)
450 mA (2)
460 mA (1)
5 A (126)
5.5 A (3)
50 A (2)
50 mA (12)
500 mA (69)
550 mA (4)
59 mA (2)
6 A (44)
60 mA (2)
650 mA (2)
7 A (9)
70 A (1)
70 mA (1)
700 mA (2)
74 mA (1)
750 mA (2)
8 A (186)
80 mA (2)
9.1 mA (1)
90 A (4)
920 mA (1)
[-] Mounting Type
5 Pin I/O Mounting Board (55)
Chassis Mount (1)
DIN Rail Mount (9)
Panel Mount (2)
PCB (44)
Plain Case (2)
Printed Circuit Board (6)
Raised Vertical Flange Mount (1)
Surface Mount (299)
Through Hole (1692)
[+] Voltage Rating
0.050 VAC (5)
10 to 36 VDC (3)
10 VDC (1)
100 V (4)
100 VAC (7)
100 VAC/VDC (2)
100 VDC (59)
1000 VDC (2)
10000 VAC (30)
10000 VDC (34)
110 VAC (2)
110 VDC (7)
115 VAC (14)
12 VDC (140)
120 VAC (46)
125 VAC (125)
125 VDC (3)
14 VDC (3)
140 VAC (5)
15 VDC (2)
150 V (3)
150 VAC (2)
1500 VAC (2)
1500 VDC (2)
15000 VAC (6)
15000 VDC (6)
18 VDC (2)
20 VDC (17)
200 VAC (10)
200 VDC (13)
220 VAC (5)
220 VDC (12)
230 VAC (21)
24 VAC (2)
24 VDC (139)
240 VAC (101)
240 VDC (1)
24-280 VAC (3)
250 V (10)
250 VAC (215)
250 VDC (25)
26.5 VDC (25)
264 VAC (1)
275 VAC (1)
277 VAC (33)
28 VDC (54)
280 VAC (50)
30 VAC (10)
30 VAC/VDC (1)
30 VDC (64)
300 V (5)
300 VAC (49)
300 VAC/VDC (3)
300 VDC (2)
33 VDC (1)
350 VAC (25)
350 VDC (21)
36 VDC (3)
380 VAC (143)
4 to 30 VDC (1)
4.5 VDC (5)
40 VAC (19)
40 VDC (18)
400 V (12)
400 VAC (54)
400 VDC (28)
440 VAC (28)
48 VAC (1)
48 VDC (22)
480 VAC (1)
48-660 VAC (8)
5 VDC (60)
5000 VAC (5)
5000 VDC (5)
530 VAC (10)
6 VDC (23)
60 V (8)
60 VAC (28)
60 VDC (44)
600 VAC (10)
600 VDC (4)
660 VAC (4)
80 VAC (2)
80 VDC (3)
9 VDC (2)
90 to 140 VAC/VDC (1)
[+] Function
Automotive (19)
Frequency (RF) (1)
General Purpose (974)
High Frequency (RF) (83)
High Voltage (46)
Latching (154)
Military/Aerospace (102)
Power (244)
Random Turn-On (25)
Sensitive (90)
Telecom (39)
Zero-Switching (74)
[+] Special Features
4kV Optical Isolation (31)
4kV Optical Isolation (1500 V ac Isolation for FET DC Output Modules) (7)
AC Modules have High Current Thyristors with 100 Amp Surge Capability (15)
AgCdO Contacts (1)
Bifurcated Contact (4)
Built-in LED Status Indicator (6)
Cadmium Free LED Indicator (2)
Class A (5)
Class F (2)
Class F Insulation (2)
Class II (13)
Class UL94V-0PCB (2)
Colour-Coded Housing for Input or Output (1)
Configured for Panel Mounting (4)
DIN Rail Mounting Socket (5)
Dual Coil Latching (15)
Extremely Low Cost (4)
Fitted with 6.3mm QC Tabs (1)
Flammability Class (4)
Floating Outputs, High Dielectric Strength, High Noise Immunity, Input Enable Function, Low Off-State Leakage, Optical Isolation (4)
Flux Proof (11)
High Dielectric (1)
High Frequency (3)
High Noise Immunity (4)
High Packing Density (4)
High Transient Rating (4)
Impulse Operation Socket (1)
Industry-Standard Packaging & Color Coding Black (AC Output) (7)
Input & Output Barrier Strips Accept 14 to 28 AWG Wire (4)
Insulated Pushdown Switches (15)
Internal Transient Suppression (4)
Latching (1)
LED Status Indicator (4)
Low Power Consumption (3)
Non-Standard Pinout (4)
Open-collector Output (10)
Open-Collector Output (4)
Optical Isolation (10)
Opto-Isolated 4000Vrms (4)
Photo Isolated (4)
Photo-Triac Isolation (1)
Plug-In Relay Socket (4)
Red (DC Output) (7)
Replaceable 2 AG Type Fuse (2)
Sensitive (4)
Series 6 Buffered Output Modules Contain Additional Internal Amplification to Reduce Drive Requirements to a Level Suitable for the MOS Devices (8)
Single Coil Latching (15)
Single Side Stable (6)
Slim (10)
Small Footprint (4)
Wash Tight Construction (8)
X Level Testing (3)
Zero or Random Turn-On Available in AC Modules (5)
Zero Voltage Switching (AC) (4)
[+] Standards
CE (1)
CE Marked (1)
CE Marked, CSA Certified, RoHS Compliant (11)
CECC⁄CSA⁄RoHS⁄UL (1)
CQC, UL E133481, VDE (1)
CSA (28)
CSA Certified (1)
CSA Certified, CE Marked, RoHS Compliant (1)
CSA⁄RoHS⁄SEV⁄UL⁄VDE (13)
CSA⁄RoHS⁄UL (7)
CSA⁄RoHS⁄UL 508⁄UL 873 (2)
CSA⁄RoHS⁄UL⁄VDE (131)
CSA⁄RoHS⁄VDE⁄UL (1)
C-UL⁄RoHS⁄UL⁄VDE (12)
cULus (56)
cULus, BSi (1)
cULus, CE, TUV (14)
cULus, CSA, TUV, CE (3)
cULus, CSA, VDE, RoHS (36)
cULus, RoHS, ELV (10)
cULus, TUV, VDE (1)
cULus, UL, CSA, TUV, VDE, RoHS (4)
cULus, UL, CSA, VDE, RoHS (3)
cULus, UL, VDE, RoHS (1)
cULus, VDE (22)
cULus, VDE, RoHS (22)
EN61810-1 (4)
FCC (11)
M39016 Qualified, L Level (3)
MIL-R-83725 (1)
Qualified to MIL-PRF-28750 (1)
RoHS (195)
RoHS Compliant (16)
RoHS Compliant, cULus E133481 (6)
RoHS Compliant, cULus E133481, CQC 13002095174 (3)
RoHS Compliant, cULus, CQC Certified (11)
RoHS Compliant, UL E133481, CQC 02001001948 (3)
RoHS Compliant, UL E133481, TUV R50075362, CQC 02001001938 (4)
RoHS Compliant, UL E133481, VDE 40020043 (9)
RoHS Compliant, UL E133481, VDE File No.: 40010480, CQC CQC04001011425 (3)
RoHS Compliant, UL E134517, VDE 116934, CQC 02001001951 (28)
RoHS Compliant, UL E134517, VDE 40014057, IEC 60335-1 (3)
RoHS Compliant, UL E134517, VDE 40017837, IEC 60335-1 (2)
RoHS⁄UL (18)
RoHS⁄UL⁄VDE (11)
RoHS⁄VDE (19)
TUV (1)
TUV Certified (1)
UL (128)
UL Listed (1)
UL Listed, CSA and CE Certified (5)
UL Listed, CSA Certified (8)
UL Listed, CSA Certified and CE Marked (7)
UL Listed, CSA Certified, and CE Marked (2)
UL Listed, CSA Certified, CE Marked (4)
UL Listed, CSA Certified, CE Marked, RoHS Compliant (6)
UL Recognized, CSA Certified (3)
UL Recognized, CSA Certified, CE Certified (14)
UL Recognized, CSA Certified, RoHS Compliant (1)
UL, CE (8)
UL, CSA (139)
UL, CSA, CE (19)
UL, CSA, CE, RoHS (1)
UL, CSA, CE, TUV (6)
UL, CSA, CE, TUV, RoHS (2)
UL, CSA, CE, VDE (3)
UL, CSA, CE, VDE, RoHS (22)
UL, CSA, FCC (15)
UL, CSA, FCC, RoHS (8)
UL, CSA, RoHS (113)
UL, CSA, RoHS, ELV (8)
UL, CSA, RoHS, VDE (28)
UL, CSA, TUV (9)
UL, CSA, VDE (57)
UL, CSA, VDE, CE (33)
UL, CSA, VDE, IEC, RoHS (5)
UL, CSA, VDE, RoHS (8)
UL, CSA, VDE, SEMKO, RoHS (4)
UL, CSA, VDE, TUV (44)
UL, cUL (1)
UL, cUL, BSi (5)
UL, cUL, CE (6)
UL, CUR (32)
UL, RoHS (45)
UL, TUV, CUR (11)
UL, VDE (2)
UL, VDE, CE (6)
UL, VDE, CUR (12)
UL, VDE, IEC, CUR (1)
UL, VDE, RoHS (2)
UL⁄cUL, BSi (7)
UL⁄VDE (1)
VDE (10)
VDE REG.-Nr. 121560, UL E214025 (2)
VDE, CUL, UL (1)
WEEE (1)
[+] Series
0.6 In. Series (56)
107DIP Series (6)
114 Series (3)
116C Series (1)
117SIP Series (5)
13 Series (2)
134 Series (2)
134639 Series (2)
134640 Series (4)
134680 Series (2)
171DIP Series (16)
172 Series (9)
172DIP Series (19)
190 Series (2)
1MA TO5 Relay Series (1)
2 Series (1)
276 Series (5)
3 Series (2)
30 Series (1)
34 Series (4)
356188 Series (8)
356550 Series (2)
356754 Series (15)
356875 Series (3)
356997 Series (9)
357029 Series (3)
357052 Series (2)
357114 Series (4)
357217 Series (1)
357290 Series (3)
357294 Series (3)
357300 Series (4)
357339 Series (4)
36 Series (1)
3SBC 1/5Size Relay Series (3)
3SBC Series (3)
40 Series (17)
400H Series (9)
41 Series (5)
41083 Series (1)
411 Series (3)
412 Series (9)
420 Series (1)
421 Series (2)
422 Series (1)
43 Series (4)
432 Series (4)
44 Series (5)
45 Series (2)
49 Series (7)
514 Series (1)
521096 Series (3)
521101 Series (3)
521105 Series (3)
521107 Series (3)
522498 Series (3)
55 Series (12)
56 Series (4)
593252 Series (3)
593255 Series (3)
6 Series (8)
60 Series (1)
62 Series (5)
66 Series (6)
682 Series (1)
70S2 Series (1)
712 Series (14)
720 Series (1)
722 Series (2)
732 Series (9)
782 Series (4)
976 Series (7)
A152 Series (2)
ABR Series (1)
ADJ Series (7)
AGN Series (12)
AGQ Series (12)
ALE Series (1)
ALF Series (1)
ALFG Series (4)
ALS Series (1)
ALZ Series (2)
AO, ASO Series (6)
AQ-G Series (1)
AQ-H Series (4)
AQV Series (3)
AQY Series (2)
ARJ Series (4)
ARS Series (4)
AS4 Series (1)
ASPF Series (2)
AZ2100 Series (1)
AZ2110 Series (2)
AZ2150 Series (5)
AZ696 Series (1)
AZ733 Series (3)
AZ743 Series (2)
AZ761 Series (1)
AZ762 Series (2)
AZ769 Series (1)
AZ770 Series (1)
AZ8 Series (10)
AZ822 Series (3)
AZ8222 Series (3)
AZ830 Series (6)
AZ832 Series (8)
AZ847 Series (2)
AZ850 Series (4)
AZ943 Series (7)
AZ954 Series (5)
BS Series (1)
C4 Series (9)
C60 Series (10)
C76 Series (4)
Card E Series (12)
CB Series (3)
Class 7 Series (1)
CMX Series (12)
CN Series (12)
CX Series (19)
D Series (33)
D2n Relay Series (3)
D2W Series (3)
DK Series (13)
DLR Series (12)
DMO Series (1)
DMP Series (4)
DO Series (4)
DP Series (4)
DR Series (4)
DS Series (24)
DS2Y Series (3)
DSP Series (8)
DS-P Series (1)
EC2 Series (13)
EE2 Series (36)
EI Series (1)
F4 Series (2)
FB Series (1)
FP2 AXICOM Series (1)
G2R Series (1)
G2RL Series (5)
G2RL1B Series (9)
G2RL2B Series (5)
G2RN1I Series (14)
G2RN2I Series (8)
G3M Series (7)
G3MC Series (17)
G3T Series (1)
G3VM Series (57)
G4A Series (3)
G4A-Z Series (1)
G5CA Series (8)
G5LA Series (4)
G5LE Series (14)
G5NB Series (2)
G5NBZ Series (1)
G5Q Series (11)
G5SB Series (4)
G5V Series (11)
G5V-1 Series (4)
G6A/G6E Series (15)
G6AK Series (6)
G6B Series (24)
G6C Series (6)
G6D Series (4)
G6E Series (9)
G6JYZ Series (6)
G6K Series (14)
G6K2R Series (11)
G6K-RF Series (3)
G6L Series (8)
G6M Series (3)
G6RN Series (6)
G6S Series (7)
G6SR Series (10)
G6Z Series (10)
G7L Series (8)
G8P Series (11)
GA8 Series (6)
GLB363 Series (2)
GRF100 Series (2)
GRF103 Series (2)
GRF172 Series (4)
GRF180 Series (3)
GRF300 Series (2)
GRF303 Series (3)
GRF312 Series (2)
GRF342 Series (2)
HC Series (2)
HE Series (6)
HEXFET Series (33)
HF3 AXICOM Series (2)
HF3 Series (3)
HF3,HF6 Series (1)
HFW Series (7)
HFW5A CII Series (2)
HMB Series (1)
HMS Series (1)
IM AXICOM Series (25)
IM SERIES (1)
IM, AXICOM Series (1)
JQ Series (15)
JS Series (7)
JS-M Series (1)
JT-N Series (4)
JW Series (9)
JWD Series (13)
K Series (6)
K10 Series (3)
K81 Series (2)
Kilovac Series (4)
LB363 Series (2)
LC Series (4)
LD Series (1)
LH Series (7)
LR Series (13)
LS Series (11)
LY Series (9)
M Series (30)
MCMX Series (3)
MCX Series (16)
Military MIL-R-39016/15 MA CII Series (6)
Military MIL-R-39016/16 MS CII Series (4)
Military MIL-R-39016/18 MGA CII Series (4)
Military MIL-R-39016/23 1MA CII Series (4)
Military MIL-R-39016/6 HFW CII Series (12)
Military MIL-R-39016/7 1MA CII Series (2)
Military MIL-R-39016/9 MA CII Series (6)
MP Series (12)
MSO Series (1)
MSR SCHRACK Series (1)
MT SCHRACK Series (2)
MT2 Series (4)
MT2, AXICOM Series (1)
MY Series (3)
NF Series (3)
OEG Series (1)
OJ (4)
OJE Series (4)
OJOJE Series (1)
OMI (4)
OMIH Series (4)
ORWH Series (1)
P Series (6)
P1 Series (3)
P2 V23079 Series (3)
PA Series (3)
PB, SCHRACK Series (1)
PCB Series (1)
PCF Series (3)
PCFN Series (2)
PCH (1)
PCH Series (3)
PCJ Series (6)
PCN SCHRACK Series (3)
PE SCHRACK Series (4)
PE Series (6)
PF Series (16)
PhotoMOS AQS Series (6)
PhotoMOS AQV Series (45)
PhotoMOS AQW Series (33)
PhotoMOS AQY Series (76)
PhotoMOS AQY2 Series (5)
PhotoMOS AQZ Series (14)
PK2 Series (1)
PLC Series (32)
PM Series (1)
PRMA TO5 Relay Series (2)
PT Series (2)
PTH Series (4)
PV Series (21)
PVN013 Series (3)
PVR13 Series (2)
PVR33 Series (3)
PVT212 Series (3)
PVT322 Series (3)
PVT412 Series (6)
PVU414 Series (3)
PVX6012 Series (1)
QUAZ Series (3)
R10 Series (1)
R14 Series (1)
R22 Series (2)
R24 Series (2)
R25 Series (6)
R40 Series (2)
R46 Series (3)
R48 Series (2)
R56 Series (3)
R70 Series (3)
R73 Series (1)
RE SCHRACK Series (3)
RE Series (7)
REL-MR Series (2)
RF Series (4)
RF100 Series (2)
RF103 Series (1)
RF180 Series (3)
RF300 Series (2)
RF303 Series (6)
RFH Series (3)
RH Series (3)
RJ Series (25)
RM SCHRACK Series (4)
RM Series (5)
RP II/2 SCHRACK Series (3)
RP Series (37)
RP3SL SCHRACK Series (1)
RQ Series (14)
RT Series (18)
RT1 and RT2 Series (19)
RT1 Bistable SCHRACK Series (2)
RT1 Inrush SCHRACK Series (1)
RT1 SCHRACK Series (14)
RT1 Series (17)
RT1, SCHRACK Series (1)
RT2 Bistable SCHRACK Series (5)
RT2 SCHRACK Series (12)
RT2 Series (7)
RT2, SCHRACK Series (1)
RTB Series (2)
RTD Series (2)
RTE Series (6)
RTH Series (2)
RTS Series (5)
RX Series (10)
RY II SCHRACK Series (1)
RY Series (25)
RYA Series (3)
RYII Series (2)
RZ SCHRACK Series (5)
S Series (13)
S172 Series (1)
SDI Series (2)
SDV Series (2)
SGRF103 Series (1)
SGRF303 Series (1)
SM Series (32)
SMGAD .100 Grid Relay Series (1)
SN Series (2)
SPDT Series (1)
SPF Series (14)
SR Halfsize Relay Series (1)
SR2M Series (14)
SRF300 Series (1)
SRF303 Series (1)
SSR Series (1)
ST Series (11)
SZD Series (2)
SZD20CD/ZD20CF/SZD20CF Series (2)
T7 Series (1)
T73 Series (1)
T75 Series (3)
T77 Series (6)
T7C Series (6)
T7N (1)
T7N Series (4)
T7N-WG Series (1)
T81 Series (6)
T90 Series (13)
T92 Series (8)
T9A Series (14)
TK Series (1)
TN Series (5)
TQ Series (16)
TSC OEG Series (6)
TX Series (18)
U UB Series (5)
UPD Series (6)
V23009 Series (2)
V23026 AXICOM Series (4)
V23026 Series (1)
V23030 AXICOM Series (2)
V23040 Series (4)
V23054 AXICOM Series (1)
V23057 SCHRACK Series (6)
V23057 Series (4)
V23061 Series (8)
V23079 AXICOM Series (8)
V23086 Series (1)
V23092 Series (10)
V23100-V4 AXICOM Series (1)
V23100-V6 AXICOM Series (2)
V23100-V6, AXICOM Series (1)
V23101 AXICOM Series (1)
V23105 AXICOM Series (11)
V23148 SCHRACK Series (1)
V23154 AXICOM Series (4)
V23154 Series (4)
VF3 Series (1)
W11 Series (8)
Warrick Series 19MR (11)
XT SCHRACK Series (1)
XT Series (8)
Z Series (1)
[+] Manufacturer
American Electrical, Inc. (20)
American Zettler, Inc. (81)
Carlo Gavazzi, Inc. (8)
Cynergy3 Components (37)
Finder (70)
GEMS Sensors, Inc (11)
IDEC Corporation (42)
Infineon (78)
KEMET (49)
Mallory Sonalert (1)
NTE Electronics, Inc. (27)
Omron Automation (37)
Omron Electronic Components (328)
Opto 22 (9)
Panasonic (407)
Payne Controls Company (1)
Phoenix Contact (34)
Radiall (1)
RS Pro (91)
Schneider Electric (1)
Schneider Electric/Magnecraft (72)
Sensata - Crydom (313)
Struthers-Dunn (1)
TE Connectivity (681)
Teledyne Relays (146)
Vishay / Small Signal & Opto Products (SSP) (7)
[+] Shop By
Excess Inventory (20)
Factory Choice (91)

Schneider Electric AS
Sort By: 
Most Popular
Show
20
Per Page
 Page of 129 
Extended Attributes
 
 
 
 
 
Info Availability Price (USD) Quantity Relay Type Contact Form Voltage, Control Current Rating Mounting Type Voltage Rating Function Special Features Standards Series
 
 
 
 
 
                           
You only can compare up to 5 products at a time.
In Stock: 387
On Order: 5000
+1    $17.37
+5    $16.54
+10    $15.88
+25    $15.25
more >>
Each


Electromechanical Relay
SPDT
24 VDC
6 A
Through Hole
250 VAC|
250 VDC
General Purpose
CSA|
cULus|
UL
PLC Series
You only can compare up to 5 products at a time.
In Stock: 987
   $4.24
Each


Electromechanical Relay
SPDT
24 VDC
6 A
Through Hole
250 VAC
General Purpose
34 Series
You only can compare up to 5 products at a time.
In Stock: 567
+1    $9.82
+5    $9.35
+10    $8.98
+50    $8.61
more >>
Each


Electromechanical Relay
DPDT
24 VDC
100 mA
Through Hole
250 VAC|
250 VDC
General Purpose
cULus|
VDE|
WEEE
PLC Series
You only can compare up to 5 products at a time.
In Stock: 387
On Order: 200
+1    $26.14
+5    $24.88
+10    $23.89
+25    $22.94
more >>
Each


Electromechanical Relay
SPDT
60 VDC
6 A
Through Hole
250 VAC|
250 VDC
General Purpose
CSA|
cULus|
UL
PLC Series
You only can compare up to 5 products at a time.
In Stock: 1460
+1    $2.37
+10    $2.29
+25    $2.18
Each


Electromechanical Relay
DPDT
24 VDC
8 A
Through Hole
General Purpose
cULus, CSA, VDE, RoHS
RT2 SCHRACK Series
You only can compare up to 5 products at a time.
In Stock: 421
+1    $58.91
+3    $56.10
+5    $53.86
+10    $51.70
more >>
Each


Solid State Relay
24 VDC
3 A
Through Hole
PLC Series
You only can compare up to 5 products at a time.
In Stock: 531
On Order: 1093
   $5.12
Each


Electromechanical Relay
SPST-NO
24 VDC
5 A
Through Hole
380 VAC
Power
UL, CSA, RoHS
G6D Series
You only can compare up to 5 products at a time.
In Stock: 3017
On Order: 10000
+1    $2.96
+10    $2.83
+25    $2.74
+50    $2.67
more >>
Each


Electromechanical Relay
SPDT
24 VDC
30 A
Through Hole
240 VAC
General Purpose
CSA|
UL
T9A Series
You only can compare up to 5 products at a time.
In Stock: 439
+1    $8.61
+5    $8.21
+50    $7.92
+100    $7.60
more >>
Each


Electromechanical Relay
SPDT
24 VDC
16 A
Through Hole
250 VAC|
250 VDC
cULus
PLC Series
You only can compare up to 5 products at a time.
In Stock: 233
+1    $19.00
+3    $18.08
+10    $17.36
Each


Electromechanical Relay
SPDT
24 VDC
50 mA
Through Hole
30 VAC|
36 VDC
PLC Series
You only can compare up to 5 products at a time.
In Stock: 744
+1    $7.87
+5    $7.55
+10    $7.16
+25    $6.53
Each


Electromechanical Relay
SPST-NO
24 VDC
8 A
Through Hole
380 VAC
General Purpose
UL, CSA, FCC
G6B Series
You only can compare up to 5 products at a time.
In Stock: 57
On Order: 400
   $7.83
Each


Electromechanical Relay
SPST-NO
24 VDC
8 A
Through Hole
380 VAC
General Purpose
UL, CSA, FCC
G6B Series
You only can compare up to 5 products at a time.
In Stock: 284
+1    $20.79
+5    $19.80
+10    $19.01
+25    $18.25
more >>
Each


Electromechanical Relay
SPDT
12 VDC
6 A
Through Hole
250 VAC|
250 VDC
CSA|
cULus
PLC Series
You only can compare up to 5 products at a time.
In Stock: 124
   $2.97
Each


40 Series
You only can compare up to 5 products at a time.
In Stock: 1028
+1    $5.05
+10    $4.59
+100    $4.35
+500    $4.00
more >>
Each


Electromechanical Relay
DPDT
115 VAC
8 A
Through Hole
115 VAC
General Purpose
cULus, CSA, VDE, RoHS
RT2 SCHRACK Series
You only can compare up to 5 products at a time.
In Stock: 535