Siemens A6X30087735
AC Drive, VFD, Combination, MTRDRV, 2, 1800, GPAV20, 460, 145T, 2.8A
Mfr. Part #: A6X30087735 / RS Stock #: 70371579
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Horsepower Rating
2 HP
Mounting Type
Standard Foot
Primary Type
Drive
Series
SIMOTICS GP100A Series
Special Features
Combination Motor and Drive
Supply Voltage
460 V
Type
Combination Motor
Overview
The line of SIMOTICS GP100A aluminum frame motors is not an evolution in motor design, but a total revolution. This distinctive line of SIMOTICS NEMA-frame motors is based upon 14 decades of Siemens motor design leadership, manufacturing expertise and application knowledge — combined with innovative and elegant new technologies to provide maximum value.
The GP100A precision die-cast aluminum frame with removable feet represents a major step forward in motor design innovation. SIMOTICS GP100A forms a complete system to reduce your total cost of operation. These aluminum frame motors are a line of motors that offers the ultimate in rugged construction, cool operation, high-performance and application flexibility with power range from 1-20 hp.
Features:
Epoxy Enamel-Coated Cast Aluminum Frame Provides Optimum Heat Dissipation
Cooling Fan and Fan Cover for Optimal Air Flow
Non-Hygroscopic Class-F insulation System with NEMA Class-B Temperature Rise
Windings Are Corona Inception Voltage (CIV) Certified to Mitigate Voltage Spikes
Condensation drain Holes on the Motor Frame and the end of the Motor
Oversized Polyurea-Based Lubrication for Life Bearings
Removable Feet Allow for F1, F2 and F3 Mounting
C-Flange or D-Flange Construction
Permanently Marked Leads
Oversized Cast-Iron Conduit Box that Is Diagonally Split, Neoprene Gasketed and Rotatable in 90° Increments
Specifications:
1800 RPM Motor
145T Motor Frame
2.1 FLA Motor
Drive Frame Size: A
3.1 Amps Drive
RS485/USS/Modbus
The GP100A precision die-cast aluminum frame with removable feet represents a major step forward in motor design innovation. SIMOTICS GP100A forms a complete system to reduce your total cost of operation. These aluminum frame motors are a line of motors that offers the ultimate in rugged construction, cool operation, high-performance and application flexibility with power range from 1-20 hp.
Features:
Specifications: