Skip to content
information
Shopping from the United States?

Ewellix LLTHC 25 U T1 P5

Rail guide, SlimLine carriage, STD L/H, 30700N Static load, 155Nm static, 25mm

Mfr. Part #: LLTHC 25 U T1 P5 / RS Stock #: 71354483

Ewellix

Ewellix LLTHC 25 U T1 P5

Mfr. Part #: LLTHC 25 U T1 P5
RS Stock #: 71354483

Description

Rail guide, SlimLine carriage, STD L/H, 30700N Static load, 155Nm static, 25mm

In Stock:

2

Price

Qty.

Standard Price

1

$111.155

10

$105.589

25

$100.034

50

$94.479

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
For Use With
Rail Size 0.98 in. (25 mm)
Load Capacity
30700 N
Size
25 mm
UPC Code
7316574569557

Overview

The SKF profile rail guide series LLT satisfies these market demands: available in a wide range of sizes, carriages and accessories as well as in various preload and accuracy classes, LLT profile rail guides facilitate adaptation to individual application demands. In combination with their ability to operate at virtually unlimited stroke, this opens up almost any design option. The range of possible applications include material handling, plastic injection moulding, woodworking, printing, packaging and medical devices, to name only a few. In these types of applications, the design of the LLT reveals its full capabilities. SKF manufactures LLT profile rail guides in an X-arrangement with a 45° contact angle between the rolling elements and raceways. This design promotes equal load sharing in all four main load directions to provide greater design flexibility. Moreover, deviations in parallelism and height, which usually occur in multi-axis systems, can be compensated for more efficiently, resulting in reliable and smooth operation under a variety of operating conditions. In addition, SKF offers a miniature profile rail guide series and a series of ready assembled and driven profile rail guide slides. Contact your SKF representative for additional information.