SloanLED 701507-60C1
Power Supply, AC-DC, 12V,5A, 100-277V In, Sealed, Panel Mount, 60W, PFC, 60C1
Mfr. Part #: 701507-60C1 / RS Stock #: 70665588
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$44.264
10
$43.153
15
$42.713
20
$42.053
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Sealed
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-277 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
5 A
Output Power
60 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
Class 2
Type
LED Driver
Overview
The 60C1 12 VDC 60 Watt power supply delivers SloanLED’s latest power supply technology in a more compact and energy efficient design. It provides active power factor conversion and high reliability. Designed to protect from dust and water intrusion and is UL Recognized for dry and damp locations.
Part number 701507-60C1
Dimensions L × W × H 5.6 in × 1.8 in × 1.3 in
Nominal input voltage 100-277 VAC, 50-60 Hz
Maximum input current 0.7 A
Power output 60 W at 12 VDC, Class 2 output
Enclosure spec Dry and damp locations
Operating temperature -40 deg C to +60 deg C, natural convection cooling
Compatibility SloanLED 12 VDC products