SMC Corporation AW20P-270AS
Bracket for AW20 series regulators
Mfr. Part #: AW20P-270AS / RS Stock #: 70071857
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.345
10
$4.224
25
$4.136
50
$4.048
100
$3.96
250
$3.828
Additional Inventory
Can ship in 10 days:
655
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
AW Series Filter Regulator
Operating Pressure
1 MPa
Port Size
0.13 in ; 0.25 in
Proof Pressure
1.5 MPa
Type
Bracket
Overview
Clean series 13/22-MXQ is an air slide table actuator available in 6, 8, 12, 16, 20 and 25 bore sizes. This slide table is a double acting, non-lube type, with operating pressure at 0.15 to 0.7MPa. It is also available with Rc, NPT, or G ports. Particle generation measurement test classify the 13/22-MXQ as grade 3, 4 which is determined by the type of adjuster option that is selected. After inspection, the 13/22-MXQ is blown with high purity air (clean bench/class M3.5) in a clean environment. It is then sealed and shipped in an anti-static double bag.,Clean series 13/22-MXQ,Bore size (mm): 6, 8, 12, 16, 20, 25,Standard or symetric styles,Adjuster options: rubber stopper, metal stopper,Auto switch capable