SSAC SYMCOM INC P1023-20
DIN Mnt Adapter, for 2x2/2x3-in. Modules/35mm Rail, w/Hardware for 19 and 25.4mm
Mfr. Part #: P1023-20 / RS Stock #: 70067723
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.829
5
$15.037
10
$14.718
25
$14.41
50
$14.091
100
$13.772
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
DIN to Chassis Mount Bracket
Overview
Provides a convenient method of mounting 2 x 2 x 1.21 in. (50.8 x 50.8 x 30.7 mm) or 2 x 3 x 1.5 in. (50.8 x 76.2 x 38.1 mm) modules. The 90° orientation of mounting slots makes installation/removal of modules quick and easy. The P1023-6 secures to module with a #8 (M4 x 0.7) screw. The P1023-7 secures to 2 x 2 x 1.21 in. (50.8 x 50.8 x 30.7 mm) module with Mini-Pot for local adjustment. Made from steel with a cadmium surface finish.