Storm Interface 5001-200103
Toughened Display Bezel;No LCD;Sealed;Clear;Scratch Resistant;Anti-Reflective
Mfr. Part #: 5001-200103 / RS Stock #: 70102234
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.711
5
$47.575
10
$43.956
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
50 mA
Display Resolution
122 x 32 Pixels
Interface
Touchscreen
Mounting Type
Panel Mount
Primary Type
Bezel
Special Features
Clear, Scratch Resistant, Anti-Reflective Display Window
Type
LCD
Voltage Rating
24 VDC
Overview
Used to scroll through menus and select options, the 5000 Series is more than just a toughened display. It's also an interactive device.
Three responsive keys provide an intuitive operator interface that is familiar to any cell phone user. The weather and vandal resistant housing, protects the display in harsh industrial or outdoor applications.
STORM 5000 Series is offered with an optional backlit 4 line × 20 character LCD fitted. Or the bezel can be specified as a non-loaded device — ready to accept your chosen graphic or character, LCD or VFD.
Features:
Weather and Vandal Resistant Housing
Clear, Scratch Resistant, Anti-Reflective Window
Responsive Menu Navigation and Option Select Keys
Available with a 4-Line/20 Character Back-Lit LCD
Available "Non-Loaded" — Ready to Accept Your LCD or VFD
Storm's RS-232 Keypad Interface Can Be Used to Drive the LCD
Three responsive keys provide an intuitive operator interface that is familiar to any cell phone user. The weather and vandal resistant housing, protects the display in harsh industrial or outdoor applications.
STORM 5000 Series is offered with an optional backlit 4 line × 20 character LCD fitted. Or the bezel can be specified as a non-loaded device — ready to accept your chosen graphic or character, LCD or VFD.
Features: