Sunon Fans SP100A-1123XBT.GN
AC Fan, 115V, 120x120x38mm, 117CFM, 50dBA, 20W, 3150RPM, Terminals
Mfr. Part #: SP100A-1123XBT.GN / RS Stock #: 70225913
Price
Qty.
Standard Price
1
$23.364
10
$21.34
25
$20.526
50
$19.184
100
$17.688
250
$17.435
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
117 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.24 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Aluminum
Noise Level
50 dBA
Noise Rating
45 dBA ; 50 dB
Power Rating
22 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
3150 RPM
Static Pressure
0.39 in H2O (97.1 Pa) Pa
Termination
Terminals
Type
Square
Voltage Rating
115 V
Weight
550 g
Overview
Features:
Frequency: 50/60 Hz
Frame: Aluminum Alloy
Low Power Consumption
High-Temperature Endurance
Longer Life Span
RoHS Compliant
Applications:
Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, Telecom Equipment, Medical Equipment
Applications: