Superior Electric BP30B-1 PKG
Binding Post Single Standard Nut 30 A 1000 V Gold Plated Brass Black Hex
Mfr. Part #: BP30B-1 PKG / RS Stock #: 70120688
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.40
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Gold Plated Brass
Color
Black
Current Rating
30 A
Head Shape
Hex
Insulation Material
Nylon Plastic Per MIL-P20693A ; Type IV
Insulation Type
Insulated
Mounting Type
Panel Mount
Number of Contacts
1
Operating Force
Nylon Plastic per MIL-P20693A, Type IV oz
Overall Length
1.919 in.
Post Thread
#8-32
Primary Type
Banana Jack 5 Way
Size
Standard in
Special Features
Hex Nut Type
Standards
UL Recognized
Termination
Solder Turret
Type
Binding Post
Voltage Rating
1000 V
Overview
1000 V, UL Recognized, Standard and Miniature Single Assembly 5-Way® Binding Posts
Types prefixed BP21 are miniature size rated 15 A; all others are standard sized rated 30 A. All are rated for 1000 V working. Types listed have gold plated, nickel plated and tin plated brass current carrying parts and nylon plastic insulating parts. All parts meet NAFTA requirements.
Binding posts have positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts.
Types prefixed BP21 are miniature size rated 15 A; all others are standard sized rated 30 A. All are rated for 1000 V working. Types listed have gold plated, nickel plated and tin plated brass current carrying parts and nylon plastic insulating parts. All parts meet NAFTA requirements.
Binding posts have positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts.