Switchcraft HS Series Dura-Pull® Push-Pull Connectors
Long Life with IP68 Protection
Switchcraft HS Dura-Pull® connectors are extremely durable; they are made from nickel-plated brass with a medical technology grade plastic insulator and gold-plated contacts. Dura-Pull connectors are sealed to IP68 and rated for at least 5,000 insertion/withdrawal cycles. Although they are less than ½" in diameter, they can be ordered with up to nine contacts. The HS Dura-Pull's unique contacts can be either soldered or crimped for maximum flexibility and easy installation.
Features
- Easy Blind Mating
- Sealed to IP68
- Crimp or Solder Termination
- ½" Connector Size
- 360° EMI Shielding