Tadiran TL-5903/SBP
Battery,Non-Rechargeable,AA,Lithium,3.6 VDC,2.4Ah,Pressure Contact,iXtra Series
Mfr. Part #: TL-5903/SBP / RS Stock #: 70102888
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.978
10
$10.329
25
$10.054
50
$9.779
100
$9.504
250
$9.229
500
$9.009
Product Specifications
Product Attribute
Attribute Value
Search
Battery Voltage
3.6 V
Capacity
2.4 Ah
Chemical System
Lithium
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-55 °C
Operating Temperature
-55 to 85 °C
Primary Type
Non-Rechargeable
Standards
UL Component Recognition, MH 12193
Tab Type
Standard Batteries
Terminal Type
Pressure Contact
Termination
Pressure Contact
Voltage Rating
3.6 VDC
Volume
8 cc
Weight
17.6 g
Overview
Features
Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
Widest Operating Temperature Range: -55°C to +85°C (125°C for TLH Series)
Proven Performance and High Reliability — Used Successfully in the Harshest Environments
Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
Highest Energy Density